Brady Black on White Label Printer Tape, 4.88 m Length, 12.7 mm Width, 12.7 mm Label Width

Subtotal (1 unit)*

£35.92

(exc. VAT)

£43.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.92

*price indicative

RS Stock No.:
232-5669
Mfr. Part No.:
M21-500-499-TB
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Tape

Tape Width

12.7mm

Compatible Printers

BMP21 LAB, BMP21-PLUS, M210, M210-LAB, M211

Background Colour

White

Print Colour

Black

Laminated

Yes

Tape Length

4.88m

Label Width

12.7mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Brady terminal block nylon labels is designed to meet a broad array of identification requirements from control panels to liquid nitrogen environments.

Abrasion Resistant

High Adhesion

Highly Pliable

Oil Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy