Brady Black on White Label Printer Tape, 6.4 m Length, 19.05 mm Width, 21 ft Label Length, 0.75 in Label Width

Subtotal (1 unit)*

£34.13

(exc. VAT)

£40.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.13

*price indicative

RS Stock No.:
232-5667
Mfr. Part No.:
M21-750-430
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

19.05mm

Product Type

Label Printer Tape

Compatible Printers

BMP21 LAB

Background Colour

White

Print Colour

Black

Laminated

Yes

Tape Length

6.4m

Label Width

0.75in

Label Length

21ft

Standards/Approvals

CSA Accepted, UL Recognised

RoHS Status: Exempt

The Brady clear harsh-environment polyester labels sometimes the right choice for the application and Brady’s B-430 clear polyester has been engineered to meet a large variety of performance needs. It has 21 feet overall length.

High-tack permanent adhesive

Resists exposure to UV light, extreme temperatures, fuel and oil, degreasers, cleaners, and detergents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy