Brady Black on White Label Printer Tape, 16 ft Length, 0.84 in Width, 0.84 in Label Width
- RS Stock No.:
- 792-257
- Mfr. Part No.:
- M21-224-109
- Brand:
- Brady
Subtotal (1 unit)*
£31.77
(exc. VAT)
£38.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.77 |
*price indicative
- RS Stock No.:
- 792-257
- Mfr. Part No.:
- M21-224-109
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 0.84in | |
| Product Type | Label Printer Tape | |
| Compatible Printers | M210, M210-LAB, M211 | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 16ft | |
| Label Width | 0.84in | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 0.84in | ||
Product Type Label Printer Tape | ||
Compatible Printers M210, M210-LAB, M211 | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 16ft | ||
Label Width 0.84in | ||
Number of Labels per Roll 1 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Multipurpose tag is designed for identification across various applications, including safety, inventory, and equipment tagging. Made from Durable materials, it ensures longevity and reliability in demanding environments.
Constructed from cross laminated polyethylene film for enhanced durability
Resistant to tearing and suitable for cold weather conditions
Compatible with Brady Series R4300 and R6200 thermal transfer ribbons
Passes humidity and long-term temperature resistance tests without visible effects
Retains print legibility in UV light exposure and various chemical environments
Related links
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on Transparent Label Printer Tape 6.35 mm Width, 6.35 mm Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady Black on Black 3 m Length 12.7 mm Label Width
- Brady Black on White Label Printer Tape 6.35 mm Width, 6.35 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width, 9.52 mm Label Width
- Brady Black on White 4.27 m Length 30.48 mm Label Width
- Brady Black on Black 12.7 mm Width 12.7 mm Label Width
