Brady Black on Transparent Label Printer Tape, 6.4 m Length, 6.35 mm Width, 6.35 mm Label Width
- RS Stock No.:
- 232-5681
- Mfr. Part No.:
- M21-250-430
- Brand:
- Brady
Subtotal (1 unit)*
£24.15
(exc. VAT)
£28.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.15 |
*price indicative
- RS Stock No.:
- 232-5681
- Mfr. Part No.:
- M21-250-430
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 6.35mm | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | Transparent | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 6.4m | |
| Label Width | 6.35mm | |
| Standards/Approvals | CSA Accepted, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 6.35mm | ||
Compatible Printers BMP21 LAB | ||
Background Colour Transparent | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 6.4m | ||
Label Width 6.35mm | ||
Standards/Approvals CSA Accepted, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Clear harsh-environment polyester labels are sometimes the right choice for the application and Bradys B-430 clear polyester has been engineered to meet a large variety of performance needs.
High-tack permanent adhesive for stainless steel, powder coated metals, painted enamel, and plastics in all-weather applications
Resists exposure to UV light, extreme temperatures, fuel and oil, degreasers, cleaners, and detergents
Related links
- Brady Black on White Label Printer Tape 6.35 mm Width, 6.35 mm Label Width
- Brady Black on Yellow Label Printer Tape 6.35 mm Width, 6.35 mm Label Width
- Brady Black on White 3 m Length 6.35 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White 2.13 m Length 2.1 m Label Length, 6.35 mm Label Width
- Brady Black on White Label Printer Tape 19.05 mm Width 0.75 in Label Width
- Brady Black on Black 6.4 m Length 6.4 mm Label Length, 12.7 mm Label
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
