Brady M7-R6400 Black Label Printer Ribbon, 50 mm Width
- RS Stock No.:
- 270-6201
- Mfr. Part No.:
- M7-R6400
- Brand:
- Brady
Subtotal (1 unit)*
£65.87
(exc. VAT)
£79.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.87 |
*price indicative
- RS Stock No.:
- 270-6201
- Mfr. Part No.:
- M7-R6400
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BMP71, M710 | |
| Print Colour | Black | |
| Ribbon Length | 45.72m | |
| Ribbon Width | 50mm | |
| Material | Polyester, Resin | |
| Standards/Approvals | JPCA-ES-01-1999, IPC-4101B, UL and/or CSA Accepted, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BMP71, M710 | ||
Print Colour Black | ||
Ribbon Length 45.72m | ||
Ribbon Width 50mm | ||
Material Polyester, Resin | ||
Standards/Approvals JPCA-ES-01-1999, IPC-4101B, UL and/or CSA Accepted, IEC 61249-2-21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Printer is based on a resin formulation which offers the end user a high performance image when used with Brady label materials. The ink will always be pointing in the right direction. The M710 series tape cartridges insert directly into the printer with ease. Recommended for use with consumables designed to resist chemicals.
Simple installation and less calibrations
Superior chemical and abrasion resistance
Single colour ribbon for printing a single colour label
Polyester material base film with 4.5 microns thickness
M710 Series snap-in print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction!
One-color ribbon for printing a single color onto a label
R6400 Series Resin Formulation offers superior chemical and abrasion resistance when printed on the appropriate label material from Brady®
Recommended for use with materials designed to resist chemicals, such as B-492 Frozen Surface Polyester and B-481 Chemical Resistant Polyester
Self-containedM710 Series ribbon cartridges insert straight into the printer with ease
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
Related links
- Brady M7-R6600 Black Label Printer Ribbon, 50 mm Width
- Brady M7-R4300 Black Label Printer Ribbon, 50 mm Width
- Brady M7-R6000 Black Label Printer Ribbon, 50 mm Width
- Brady M7-R6900-BL Blue Label Printer Ribbon, 50 mm Width
- Brady M7-R6900-YL Yellow Label Printer Ribbon, 50 mm Width
- Brady M7-R6800-WT White Label Printer Ribbon, 50 mm Width
- Brady M61-R6610 Black Label Printer Ribbon, 50 mm Width
- Brady M61-R6410 Black Label Printer Ribbon, 50 mm Width
