Brady Label Printer Ribbon Sleeve for use with 0.125 Dia Cable Printers
- RS Stock No.:
- 270-6245
- Mfr. Part No.:
- M6-125-1-342-WT
- Brand:
- Brady
Subtotal (1 box of 100 units)*
£61.53
(exc. VAT)
£73.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £61.53 | £0.615 |
*price indicative
- RS Stock No.:
- 270-6245
- Mfr. Part No.:
- M6-125-1-342-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Accessory Type | Sleeve | |
| For Use With | 0.125 Dia Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Accessory Type Sleeve | ||
For Use With 0.125 Dia Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady PermaSleeve Marker is a white colour heat shrink wire and cable labels has 0.125 in Dia x 1 in W sleeve size used for M6 M7 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.
Superior aesthetics
UL Recognized to UL 224
Extreme temperature and UV resistance
Used to improved printer and material communication
Maximum insulation protection and permanent identification
The B-342 Polyolefin PermaSleeve material is a non-adhesive, heat-shrinking sleeve that fits around wires or cables for easy permanent identification
3:1 heat-shrinking wire sleeve is ideal for labelling in harsh environments and is resistant to chemicals, grease, oil and cleaning agents
Flame-retardant and cold-resistant with an operating temperature of -67° F to 275° F (-55° C to 135° C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized
PermaSleeve wire labels are ideal for electrical contractors, maintenance crews, and industrial professionals
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Label Printer Ribbon Sleeve for use with 0.125 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.187 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.094 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.25 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.5 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.375 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 1 Dia Cable Printers
- Brady Label Printer Ribbon for use with M610 M710 (with media adapter) BMP71 (with media adapter)
