TE Connectivity Printer Accessory Kit Sleeve for use with Identification And Labeling Printers
- RS Stock No.:
- 472-586
- Distrelec Article No.:
- 304-59-721
- Mfr. Part No.:
- 412575-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-586
- Distrelec Article No.:
- 304-59-721
- Mfr. Part No.:
- 412575-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Printer Accessory Kit | |
| Accessory Type | Sleeve | |
| For Use With | Identification And Labeling | |
| Standards/Approvals | EC, EU REACH, EU ELV Directive 2000, EU, EU RoHS, China RoHS 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Printer Accessory Kit | ||
Accessory Type Sleeve | ||
For Use With Identification And Labeling | ||
Standards/Approvals EC, EU REACH, EU ELV Directive 2000, EU, EU RoHS, China RoHS 2 | ||
- COO (Country of Origin):
- US
The TE Connectivity Ladder-type printable tubing is expertly designed for fluid-resistant applications, featuring a robust 3:1 shrink ratio that ensures a snug fit and reliable performance. The tubing is crafted from a high-quality white material, providing excellent visibility for printed identification and marking. With its unique design, this tubing accommodates two markers per sleeve, enhancing organisation and ease of use. Measuring 25 mm in length and with an expanded inside diameter of 9.5 mm, it serves as an ideal solution for various cable sizes. Suitable for a wide range of operating temperatures, this product guarantees durability and functionality even under extreme conditions.
Constructed from fluid-resistant materials for superior performance
Supports thermal transfer printer technology for crisp, clear labelling
Features a user-friendly design with prescores for easy application
Compatible with a wide range of cable diameters for versatile usage
Geared towards enhancing efficiency in identification and labelling tasks
Ladder design provides enhanced clarity and organisation of information
Compliance with key directives ensures reliability and safety across applications
Related links
- TE Connectivity Printer Accessory Kit Label for use with Wires and cables Printers
- TE Connectivity Printer Accessory Kit Printer Roll for use with Fluid Resistant Printers
- TE Connectivity Printer Accessory Kit Printer Roll
- TE Connectivity Label Label Printer Accessory for use with LM Thermal Label Printer Printers
- WAGO Printer Accessory Kit Label for use with 757 Series Printers
- Phoenix Contact Printer Accessory Kit Replacement Seal for use with Label Printer Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E SERIES Printers
- Brady Printer Accessory Kit Hook for use with M410 Printer Printers
