Tajima Electronics Knife Blade, 50 per Package
- RS Stock No.:
- 648-275
- Mfr. Part No.:
- TALCB50RB-50H
- Brand:
- Tajima Electronics
Subtotal (1 unit)*
£22.88
(exc. VAT)
£27.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.88 |
*price indicative
- RS Stock No.:
- 648-275
- Mfr. Part No.:
- TALCB50RB-50H
- Brand:
- Tajima Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Blade | |
| Blade Type | Knife Blade | |
| Number of Pieces | 50 | |
| Blade Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Blade | ||
Blade Type Knife Blade | ||
Number of Pieces 50 | ||
Blade Length 18mm | ||
RoHS Status: Exempt
The Proteus Equipment Snap Blades Razor, 18mm size comes in a pack of 50 pieces. These blades are suitable for use with cutter knives such as DFC560, DFC561, DC540, DC560, DC561, DC500, DC501, DCF569, AC500, AC501, LCM500, LC560, LC561, LC500, LC520, and LC521. They are also suitable for moderate use on plywood, lumber, floor coating, and sealing compound. This product is a convenient and versatile option for various cutting tasks in the workplace or at home.
Ideal for cutting materials such as cardboard, leather, wallpaper, film, and drywall
Black colour and each box contains 10 pieces of blades
Related links
- Tajima Electronics Knife Blade, 50 per Package
- Tajima Electronics Knife Blade, 10 per Package
- COBA Flat Knife Blade, 50 per Package
- RS PRO Steel Flat Safety Knife Blade, 50 per Package
- SAM Carbon Steel Knife Blade, 50 per Package
- Irwin Bi-Metal Flat Safety Knife Blade, 50 per Package
- Stanley Tungsten Carbide Flat Safety Knife Blade, 50 per Package
- Milwaukee Metal Knife Blade 19 mm, 50 per Package
