Milwaukee Metal Knife Blade 19 mm, 50 per Package
- RS Stock No.:
- 858-352
- Mfr. Part No.:
- 48221950
- Brand:
- Milwaukee
Subtotal (1 pack of 50 units)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.99 | £0.20 |
*price indicative
- RS Stock No.:
- 858-352
- Mfr. Part No.:
- 48221950
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Knife Blade | |
| Material | Metal | |
| Blade Type | Knife Blade | |
| Blade Width | 19mm | |
| Number of Pieces | 50 | |
| Blade Length | 62mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Knife Blade | ||
Material Metal | ||
Blade Type Knife Blade | ||
Blade Width 19mm | ||
Number of Pieces 50 | ||
Blade Length 62mm | ||
The Milwaukee universal knife blades bulk pack provides essential cutting tools for various general-purpose utility tasks, delivering precision and longevity for demanding applications.
Iron carbide deposited metal enhances blade lifespan
Optimised cutting angle geometry ensures remarkable sharpness
Extra ground cutting edge produces cleaner, precise cuts
Blades are securely housed yet easily accessible from storage box
Related links
- SAM Fine Point Knife Blade 1 per Package
- Facom Flat Safety Knife Blade 19 mm, 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Irwin Bi-Metal Flat Snap-Off Blade 18 mm, 50 per Package
- Irwin Bi-Metal Flat Safety Knife Blade, 50 per Package
- Stanley Carbide Knife Blade 50 per Package
- MARTOR Steel Flat Safety Knife Blade 10 per Package
