Tajima Electronics Knife Blade, 50 per Package
- RS Stock No.:
- 648-357
- Mfr. Part No.:
- TAVRB50B
- Brand:
- Tajima Electronics
Subtotal (1 unit)*
£17.06
(exc. VAT)
£20.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.06 |
*price indicative
- RS Stock No.:
- 648-357
- Mfr. Part No.:
- TAVRB50B
- Brand:
- Tajima Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Blade | |
| Blade Type | Knife Blade | |
| Number of Pieces | 50 | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Blade | ||
Blade Type Knife Blade | ||
Number of Pieces 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Proteus Equipment Razor Black Knife Blades are designed for optimal performance in drywall applications. The pack includes 50 blades, and is compatible with TAVR102 and TAVR104 knife models.
Blades are MADE of tempered steel with razor-sharp edges
Provide precise and efficient cutting
Related links
- Tajima Electronics Knife Blade, 50 per Package
- Tajima Electronics Knife Blade, 10 per Package
- COBA Flat Knife Blade, 50 per Package
- RS PRO Steel Flat Safety Knife Blade, 50 per Package
- SAM Carbon Steel Knife Blade, 50 per Package
- Irwin Bi-Metal Flat Safety Knife Blade, 50 per Package
- Stanley Tungsten Carbide Flat Safety Knife Blade, 50 per Package
- Milwaukee Metal Knife Blade 19 mm, 50 per Package
