Teng Tools Black, Red Foam Kneeling Pad Resistant to Hard Wearing - 450 mm (Length) x 210 mm (Width) x 30.5 mm
- RS Stock No.:
- 838-216
- Mfr. Part No.:
- KP01
- Brand:
- Teng Tools
Subtotal (1 unit)*
£29.30
(exc. VAT)
£35.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.30 |
*price indicative
- RS Stock No.:
- 838-216
- Mfr. Part No.:
- KP01
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Dimensions | 450 mm (Length) x 210 mm (Width) x 30.5 mm (Thickness) | |
| Product Type | Kneeling Pad | |
| Colour | Black, Red | |
| Material | Foam | |
| Sub Type | Pad | |
| Resistance Features | Hard Wearing | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Dimensions 450 mm (Length) x 210 mm (Width) x 30.5 mm (Thickness) | ||
Product Type Kneeling Pad | ||
Colour Black, Red | ||
Material Foam | ||
Sub Type Pad | ||
Resistance Features Hard Wearing | ||
- COO (Country of Origin):
- TW
The Teng Tools kneeling pad is a practical solution for those needing comfort while working on hard surfaces. Designed for durability, it provides essential cushioning and support for extended kneeling tasks.
Constructed from hard-wearing foam for longevity
Measures 30.5mm thick to relieve pressure on the knees
Optimised for use on hard floor surfaces, ensuring user comfort
Compact dimensions of 450 x 210mm allow for easy storage and transport
Lightweight design at just 140g enhances portability
Related links
- Teng Tools Black, Red Foam Kneeling Pad Resistant to Hard Wearing - 480x320 mm
- Teng Tools Foam Kneeling Pad - 880 x 300 mm
- HAZET Black, Blue Foam Kneeling Pad/Mat - 450 x 210 x 30 mm
- Ergodyne Black Nitrile Butadiene Rubber Foam Kneeling Pad - 14 x 21 mm
- Impacto Black Foam Kneeling Pad - 35.5 x 53 cm
- Brook Tavener Black Foam Kneeling Pad - 35.5 x 53 cm
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 40 x 71 cm
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 8 x 18 in
