Teng Tools Black, Red Foam Kneeling Pad Resistant to Hard Wearing - 480x320 mm
- RS Stock No.:
- 810-622
- Mfr. Part No.:
- KP03
- Brand:
- Teng Tools
Subtotal (1 unit)*
£45.10
(exc. VAT)
£54.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.10 |
*price indicative
- RS Stock No.:
- 810-622
- Mfr. Part No.:
- KP03
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Dimensions | 480x320 mm | |
| Product Type | Kneeling Pad | |
| Colour | Black, Red | |
| Material | Foam | |
| Sub Type | Pad | |
| Resistance Features | Hard Wearing | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Dimensions 480x320 mm | ||
Product Type Kneeling Pad | ||
Colour Black, Red | ||
Material Foam | ||
Sub Type Pad | ||
Resistance Features Hard Wearing | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools kneeling pad is designed for comfort and support during prolonged work on hard surfaces. Its hard-wearing foam construction provides essential cushioning for the knees, making it a practical choice for various tasks.
Made from Durable foam for long-lasting use
30.5mm thickness offers excellent knee support
Ideal for working on hard floor surfaces
Includes storage compartments for added convenience
Designed in Sweden for top-notch quality
Related links
- Teng Tools Black, Red Foam Kneeling Pad Resistant to Hard Wearing - 450 mm (Length) x 210 mm (Width) x 30.5 mm
- Teng Tools Foam Kneeling Pad - 880 x 300 mm
- Impacto Black Foam Kneeling Pad - 35.5 x 53 cm
- Brook Tavener Black Foam Kneeling Pad - 35.5 x 53 cm
- HAZET Black, Blue Foam Kneeling Pad/Mat - 450 x 210 x 30 mm
- Ergodyne Black Nitrile Butadiene Rubber Foam Kneeling Pad - 14 x 21 mm
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 1 in
- Ergodyne Orange Nitrile Butadiene Rubber Foam Kneeling Pad Resistant to Water Resistant - 8 x 18 in
