RAFI IP40 Key Switch, 1 NO/1 NC, 4A 45-Way
- RS Stock No.:
- 289-0460
- Distrelec Article No.:
- 135-03-995
- Mfr. Part No.:
- 1.15.108.911/0000
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0460
- Distrelec Article No.:
- 135-03-995
- Mfr. Part No.:
- 1.15.108.911/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 45 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Silver | |
| Switch Contact Current | 4A | |
| IP Rating | IP40 | |
| Terminal Type | Solder Terminal | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | No | |
| Contact Material | Silver | |
| Series | 1.15.108.911 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 45 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Silver | ||
Switch Contact Current 4A | ||
IP Rating IP40 | ||
Terminal Type Solder Terminal | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 12V dc | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals No | ||
Contact Material Silver | ||
Series 1.15.108.911 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- DE
The Key Operated Switch features 1 normally closed and 1 normally open contact configuration, capable of handling up to 250VAC or 12VDC. With a positional angle of 90 degree and a latching function, this switch provides secure and reliable operation.
Delivery includes two keys
RoHS compliant
