RAFI IP65 Key Switch, 4A 1-Way

Subtotal (1 pack of 2 units)*

£65.63

(exc. VAT)

£78.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£65.63£32.815

*price indicative

RS Stock No.:
525-137
Mfr. Part No.:
1.30.275.322/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

1

Product Type

Key Switch

Switch Operation

Latching

Switch Contact Current

4A

IP Rating

IP65

Terminal Type

Handheld Terminal

Bezel Shape

V

Contact DC Voltage

35V dc

Contact AC Voltage

250V ac

Key Index Angle

90°

Standards/Approvals

c UR us, REACH, RoHS, CCC, CE

Mechanical Life

50000Cycles

Minimum Operating Temperature

-25°C

Series

RAFIX 22 FS

Maximum Operating Temperature

70°C

COO (Country of Origin):
HU
The RAFI Compact Keylock Switch is a versatile and durable control device designed for industrial and professional use. Its low installation height and robust design make it suitable for applications in electrical engineering, system engineering, vehicle construction, and more. The keylock switch offers modular assembly with actuating and switching elements for customizable functions and dependable performance.

Metallic silver front ring colour

Collar diameter 29.8 mm

Threaded ring maximum torque of 1.2 Nm

Rotating angle 1 x 90 degree with shape V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy