TE Connectivity Key Switch, SPST
- RS Stock No.:
- 508-909
- Distrelec Article No.:
- 304-58-866
- Mfr. Part No.:
- 1-1437597-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£207.57
(exc. VAT)
£249.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £207.57 | £51.893 |
*price indicative
- RS Stock No.:
- 508-909
- Distrelec Article No.:
- 304-58-866
- Mfr. Part No.:
- 1-1437597-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Key Switch | |
| Switch Operation | Off | |
| Contact Configuration | SPST | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Key Switch | ||
Switch Operation Off | ||
Contact Configuration SPST | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity keylock switch features a robust design that ensures reliable operation across various applications. Ideal for enhancing security and control in electronic devices, it offers a dependable solution for users seeking peace of mind. With its advanced engineering, this product is tailored to meet stringent compliance standards, making it suitable for global use. The low halogen content underscores a commitment to environmental safety, while its extensive documentation supports informed decision-making. Additionally, innovative materials and thoughtful design contribute to its longevity, providing value to both manufacturers and end-users. This product stands out as a reliable choice when a sustainable and compliant locking mechanism is essential.
Active compliance with EU RoHS Directive and ELV Directive
Low halogen material content enhances environmental safety
Versatile application across various electronic devices
Designed to meet stringent global compliance standards
Extensive documentation available for customer support
Robust engineering ensures long-lasting performance
Promotes safety with clear usage statements and recycling guidelines
Compliant with the latest REACH regulations, fostering safe usage
Related links
- TE Connectivity Key Switch 1A 2-Way Standard-Key
- TE Connectivity Keylock Switch 1A 2-Way
- TE Connectivity High Security Key Switch 1A 2-Way Standard-Key
- TE Connectivity Key Switch 3-Way
- TE Connectivity IP65 Key Switch 10A 2-Way
- TE Connectivity IP65 Key Switch 10A 2-Way
- Idec IP65 Key Switch, SPST 2-Way Straight-Key
- Schneider Electric IP67 IP69 SPST, 6A 2-Way 455-Key
