TE Connectivity Keylock Switch, DPDT, 5A 2-Way
- RS Stock No.:
- 474-163
- Distrelec Article No.:
- 303-03-050
- Mfr. Part No.:
- 1-1437569-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£258.61
(exc. VAT)
£310.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.61 |
*price indicative
- RS Stock No.:
- 474-163
- Distrelec Article No.:
- 303-03-050
- Mfr. Part No.:
- 1-1437569-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 2 | |
| Product Type | Keylock Switch | |
| Switch Operation | Modified Methacrylate | |
| Contact Configuration | DPDT | |
| Key Trapping | Yes | |
| Switch Contact Current | 5A | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | DPDT | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Product Type Keylock Switch | ||
Switch Operation Modified Methacrylate | ||
Contact Configuration DPDT | ||
Key Trapping Yes | ||
Switch Contact Current 5A | ||
Contact DC Voltage 20V dc | ||
Switch Configuration DPDT | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- US
The TE Connectivity key lock switch delivers exceptional reliability and versatility, ideal for demanding applications. Designed with a unique key actuator, it allows for secure access control, enhancing safety in various settings. Featuring a double pole-double throw configuration, this switch accommodates multiple functionalities, making it suitable for a wide range of electronic devices. Its robust construction ensures longevity, with a durability rating reaching 100,000 cycles, ensuring dependable performance over time. The product efficiently operates under a maximum voltage of 20 VDC and is suitable for various installation requirements. With its elegant design and practical features, this switch stands out as a reliable choice for industrial and commercial use.
Key actuator style provides secure control
Double pole-double throw design enhances functional flexibility
Durability is demonstrated by an extensive operating cycle rating
Compact panel mount design optimizes space efficiency
Built to withstand operational challenges with a maximum temperature of 50 °C
Gold contact finish ensures superior conductivity and reliability
Related links
- TE Connectivity Keylock Switch 1A 2-Way
- RS PRO IP40 Key Switch 5A 2-Way
- RS PRO IP40 Key Switch 5A 2-Way Flat-Key
- Omron IP65 Key Switch 5A 2-Way Flat-Key
- Lorlin Key Switch 5A 2-Way Flat-Key
- EAO IP65 Keylock Switch 5A 2-Way Flat-Key
- EAO IP65 Keylock Switch, 5A 2-Way Standard-Key
- EAO IP65 Keylock Switch 5A 2-Way Standard-Key
