Eaton 3-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 247-051
- Mfr. Part No.:
- 046848 Q25S3R-WS
- Brand:
- Eaton
Subtotal (1 unit)*
£41.62
(exc. VAT)
£49.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £41.62 |
*price indicative
- RS Stock No.:
- 247-051
- Mfr. Part No.:
- 046848 Q25S3R-WS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Latching | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton robust key-operated actuator belongs to the Eaton Moeller RMQ16 series, designed for versatile applications requiring reliable control. Offering three distinct positions, this actuator combines functionality with a sleek white aesthetic, ensuring it integrates seamlessly into various environments. Constructed to uphold rigorous standards, it meets certifications from UL, CSA, and CE, assuring users of its exceptional safety and performance. Ideal for industrial and commercial settings, this actuator delivers precise switching operations while also providing excellent electromagnetic compatibility. With the capability to withstand harsh conditions and a variety of installation requirements, it stands out as a reliable choice for sophisticated control systems.
Three switch positions enable flexible operation
Durable white colour enhances visibility and aesthetic appeal
High mechanical lifespan ensures long-term reliability
Designed for ease of installation in various configurations
Meets stringent safety and performance standards
Excellent protection against dust and water ingress
Specified for demanding environments with high switching cycles
Robust construction suitable for both indoor and outdoor usage
Durable white colour enhances visibility and aesthetic appeal
High mechanical lifespan ensures long-term reliability
Designed for ease of installation in various configurations
Meets stringent safety and performance standards
Excellent protection against dust and water ingress
Specified for demanding environments with high switching cycles
Robust construction suitable for both indoor and outdoor usage
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
