Eaton 3-position Key Switch Head, Momentary, 16mm Cutout
- RS Stock No.:
- 243-895
- Mfr. Part No.:
- 046850 Q18S3-WS
- Brand:
- Eaton
Subtotal (1 unit)*
£41.62
(exc. VAT)
£49.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £41.62 |
*price indicative
- RS Stock No.:
- 243-895
- Mfr. Part No.:
- 046850 Q18S3-WS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 3 | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 3 | ||
Switch Actuation Momentary | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Key-operated actuator is a state-of-the-art control device designed for reliable operation across various industrial applications. This innovative actuator boasts a robust design featuring three positions, facilitating precise control while ensuring user safety through its key-operated mechanism. With its elegant white finish, the actuator seamlessly integrates into any environment, offering not just functionality but also aesthetic appeal. The product is engineered to meet rigorous international standards, providing confidence in its performance, durability, and reliability, making it an essential component for modern control systems.
Three-position operation enhances control flexibility
Key-operated functionality ensures secure usage
Certified to meet stringent CE and UL standards
Designed to withstand mechanical shocks, ensuring longevity
Suitable for a range of ambient temperatures from -25°C to 60°C
Protective design includes robust bezel material for added durability
IP65 rated for excellent protection against dust and water ingress
Compact dimensions make installation and integration straightforward
Mechanical lifespan of up to 3,000,000 operations for extended use
Key-operated functionality ensures secure usage
Certified to meet stringent CE and UL standards
Designed to withstand mechanical shocks, ensuring longevity
Suitable for a range of ambient temperatures from -25°C to 60°C
Protective design includes robust bezel material for added durability
IP65 rated for excellent protection against dust and water ingress
Compact dimensions make installation and integration straightforward
Mechanical lifespan of up to 3,000,000 operations for extended use
Related links
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
