Eaton 2-position Key Switch Head, Latching, 16mm Cutout
- RS Stock No.:
- 247-049
- Mfr. Part No.:
- 046845 Q18S1R-WS
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-049
- Mfr. Part No.:
- 046845 Q18S1R-WS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller Series | |
| Cutout Diameter | 16mm | |
| Number of Positions | 2 | |
| Switch Actuation | Latching | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller Series | ||
Cutout Diameter 16mm | ||
Number of Positions 2 | ||
Switch Actuation Latching | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 key-operated actuator is designed to offer reliability and user-friendly operation. With its sleek white finish and maintained functionality, this actuator ensures that control is both intuitive and secure. Composed of high-quality materials, it not only meets stringent certification standards but also withstands various environmental conditions, making it the ideal choice for both industrial and commercial applications. The actuator's compact design allows for easy integration into existing systems, providing versatility without compromising on performance. Equipped with advanced mechanical features, it guarantees a lifecycle of three million operations, ensuring longevity and reduced maintenance costs. Whether used in control panels or machinery, this actuator demonstrates excellence in both functionality and design.
Dual position operation allows for easy toggling between settings
IP65 rated protection ensures resistance against dust and water ingress
Mechanical shock resistance enhances reliability in demanding environments
NEMA 1 degree of protection provides added safety for user applications
Compact dimensions make installation seamless in various setups
Accommodates a range of terminal sizes for flexible wiring options
Excellent climatic proofing means consistent operation under varying temperatures
IP65 rated protection ensures resistance against dust and water ingress
Mechanical shock resistance enhances reliability in demanding environments
NEMA 1 degree of protection provides added safety for user applications
Compact dimensions make installation seamless in various setups
Accommodates a range of terminal sizes for flexible wiring options
Excellent climatic proofing means consistent operation under varying temperatures
Related links
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton 2-position Key Switch Head 16mm Cutout
- Eaton 3-position Key Switch Head 16mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton Eaton Moeller 2-position Key Switch Head 16 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
