CALTEST Black, 10A, 60V Kelvin Clip, 7.9 mm Jaw Opening, Gold Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.02

(exc. VAT)

£12.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£10.02
10 +£9.22

*price indicative

RS Stock No.:
735-648
Mfr. Part No.:
CTM-75K
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Kelvin Clip

Voltage

60V

Current

10A

Jaw Opening

7.9mm

Contact Material

Nickel

Contact Plating

Gold

Colour

Black

Insulation Material

Nylon

Length

41mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The CALTEST insulated Kelvin clip is designed for precision electrical connections and ensuring accurate measurements. It features isolated jaws for secure gripping and is Ideal for use in various electronic applications.

Constructed from Nickel Silver for enhanced durability

Supports a maximum current of 10 A for efficient performance

Operates within a temperature range of 0 to +60 degrees Celsius

RoHS compliant, adhering to environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy