Rittal KL Series Grey Steel Junction Box, IP66, 200 x 80 x 150mm
- RS Stock No.:
- 769-5028
- Mfr. Part No.:
- KL1528510
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.40
(exc. VAT)
£28.08
(inc. VAT)
- RS Stock No.:
- 769-5028
- Mfr. Part No.:
- KL1528510
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Dimensions L x W x H | 200 x 80 x 150mm | |
| Material | Steel | |
| Length | 200mm | |
| Width | 80mm | |
| Height | 150mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Number of Ways | 4 | |
| Series | KL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Dimensions L x W x H 200 x 80 x 150mm | ||
Material Steel | ||
Length 200mm | ||
Width 80mm | ||
Height 150mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Number of Ways 4 | ||
Series KL | ||
- COO (Country of Origin):
- DE
Approvals
UL; CSA; TUV; VDE
