Rittal KL Series Grey Steel Junction Box, IP66, 200 x 150 x 80mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
516-9700
Mfr. Part No.:
KL1528510
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Dimensions L x W x H

200 x 150 x 80mm

Material

Steel

Length

200mm

Width

150mm

Height

80mm

IP Rating

IP66

Colour

Grey

Series

KL

COO (Country of Origin):
DE

Approvals

UL; CSA; TUV; VDE

Related links