HARTING, Han ES Press Jumper Straight Male Red Jumper 12 Way 1 Row 6.7 mm Pitch
- RS Stock No.:
- 741-253
- Mfr. Part No.:
- 09330009840
- Brand:
- HARTING
Subtotal (1 bag of 5 units)*
£64.33
(exc. VAT)
£77.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £64.33 | £12.866 |
*price indicative
- RS Stock No.:
- 741-253
- Mfr. Part No.:
- 09330009840
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Jumper | |
| Product Type | Jumper | |
| Number of Contacts | 12 | |
| Current | 16A | |
| Pitch | 6.7mm | |
| Housing Material | Polyamide | |
| Colour | Red | |
| Connector Gender | Male | |
| Voltage | 500V | |
| Number of Rows | 1 | |
| Length | 79.6mm | |
| Series | Han ES Press | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Width | 3.3mm | |
| Orientation | Straight | |
| Depth | 21mm | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Contact Resistance | 1mΩ | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Jumper | ||
Product Type Jumper | ||
Number of Contacts 12 | ||
Current 16A | ||
Pitch 6.7mm | ||
Housing Material Polyamide | ||
Colour Red | ||
Connector Gender Male | ||
Voltage 500V | ||
Number of Rows 1 | ||
Length 79.6mm | ||
Series Han ES Press | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Width 3.3mm | ||
Orientation Straight | ||
Depth 21mm | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Contact Resistance 1mΩ | ||
- COO (Country of Origin):
- CN
The HARTING plug-in jumper is designed for use within Han ES Press hoods, facilitating reliable electrical connections in various applications. With a current rating of 16 A and a voltage capacity of 500 V, it ensures efficient power transmission while maintaining compliance with relevant standards.
Features & Benefits
Plug-in jumper provides easy installation and maintenance
1x12 contact configuration supports versatile connectivity
Polyamide housing offers durability and resistance to environmental factors
Strawberry red colour aids in easy identification within systems
Copper alloy contacts ensure excellent conductivity and low resistance
Tin plating enhances corrosion resistance and longevity
Maximum contact resistance of ≤1 mΩ ensures efficient power transfer
Straight orientation simplifies integration into existing setups
Compliant with RoHS and UL 94 V-0 standards for safety and environmental protection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum current this component can handle?
The maximum current this component can handle is 16 A.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and China RoHS standards.
What is the operating temperature range?
The operating temperature range is not specified in the provided attributes.
Related links
- HARTING, Han ES Press Jumper Straight Male Black Jumper 12 Way 1 Row 6.7 mm Pitch
- HARTING, Han ES Press Jumper Straight Male Light Blue Jumper 12 Way 1 Row 6.7 mm Pitch
- HARTING, Han ES Press Jumper Straight Male Black Jumper 8 Way 1 Row 6.7 mm Pitch
- HARTING Plug-In Jumper For Use With Han E Series Connector Han ESS
- HARTING Plug-In Jumper For Use With Plug-in Jumpers
- HARTING Plug-In Jumper For Use With Plug-in Jumpers
- HARTING Plug-In Jumper For Use With Plug-in Jumpers
- HARTING Plug-In Jumper For Use With Plug-in Jumpers
