TE Connectivity, Novo Shunt Straight Black Shunt 2 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 472-410
- Distrelec Article No.:
- 304-63-574
- Mfr. Part No.:
- 4-881545-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1400 units)*
£200.20
(exc. VAT)
£240.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1400 - 5600 | £0.143 | £200.20 |
| 7000 + | £0.14 | £196.00 |
*price indicative
- RS Stock No.:
- 472-410
- Distrelec Article No.:
- 304-63-574
- Mfr. Part No.:
- 4-881545-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Shunt | |
| Sub Type | Shunt | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Colour | Black | |
| Number of Rows | 1 | |
| Length | 10.9mm | |
| Series | Novo | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Standards/Approvals | 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Orientation | Straight | |
| Maximum Contact Resistance | 15mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shunt | ||
Sub Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Colour Black | ||
Number of Rows 1 | ||
Length 10.9mm | ||
Series Novo | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Standards/Approvals 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Orientation Straight | ||
Maximum Contact Resistance 15mΩ | ||
- COO (Country of Origin):
- BR
The TE Connectivity Innovative shunt connector is designed for seamless integration in compact PCB applications. Featuring an open-top design and a dual-position configuration, it allows for effective signal transmission across diverse operational environments. With a robust construction that withstands extreme temperature ranges from -65 to 105 °C, this component ensures reliable performance in demanding conditions. Its 2.54 mm centreline pitch facilitates easy assembly, making it an ideal choice for engineers looking for efficiency and flexibility in their designs. The black thermoplastic housing is not only durable but also aesthetically sleek, ensuring your products maintain a professional appearance while delivering superior functionality. This connector meets industry standards for safety and compliance, providing peace of mind in critical applications.
Designed for effective signal transmission in compact spaces
Open-top style allows easy visual inspection during assembly
Dual-position configuration for versatile connectivity options
Resilient to extreme temperature fluctuations, ensuring reliable operation
Compact design with a centreline pitch optimised for space-saving layouts
Constructed from durable thermoplastic to enhance longevity
Compliance with industry standards guarantees safety and reliability
Related links
- TE Connectivity, 4-881545-2 Shunt Straight Black Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU NOVO Shunt Straight Female Black Handle 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity Shunt Straight Black 2 Way 1 Row 2.54 mm Pitch
- Samtec, SNT Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, AMPMODU NOVO Shunt Straight Female Black Closed Top 2 Way 1 Row 2.54 mm Pitch
- Samtec, SNM Shunt Straight Female Black Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, MNT Shunt Straight Female Black Multi Position Shunt 2 Way 1 Row 2.54 mm Pitch
