Idec HW1M 2-Axis Joystick Switch Lever, IP65, 440 V ac, 220 V dc, 10A

Subtotal (1 unit)*

£45.28

(exc. VAT)

£54.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.28

*price indicative

RS Stock No.:
898-348
Mfr. Part No.:
HW1M-F2222-22N9
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Axes

2

Product Type

Joystick Switch

Series

HW1M

IP Rating

IP65

Handle Type

Lever

Contact AC Voltage

440V ac

Switch Contact Current

10A

Contact Configuration

2 NO

Terminal Type

Screw

Mechanical Life

250000Operations

Contact DC Voltage

220V dc

Standards/Approvals

CE

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP
The Idec Lever Switch provides reliable two position industrial control. This heavy duty joystick switch features a standard straight metal lever with a spring return mechanism for safe operational feedback.

Designed with a short body for space-saving installation

Equipped with a built-in LED for enhanced visibility

Offers robust protection with IP65 rating against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy