EAO 46-2F38.1080.000 4-Axis Joystick Switch Adjustable Momentary, IP66
- RS Stock No.:
- 807-758
- Mfr. Part No.:
- 46-2F38.1080.000
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
£29.65
(exc. VAT)
£35.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.65 |
*price indicative
- RS Stock No.:
- 807-758
- Mfr. Part No.:
- 46-2F38.1080.000
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 46-2F38.1080.000 | |
| Number of Axes | 4 | |
| Product Type | Joystick Switch | |
| Switch Technology | Momentary | |
| IP Rating | IP66 | |
| Handle Type | Adjustable | |
| Contact Configuration | NO | |
| Contact Material | Plastic | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 46-2F38.1080.000 | ||
Number of Axes 4 | ||
Product Type Joystick Switch | ||
Switch Technology Momentary | ||
IP Rating IP66 | ||
Handle Type Adjustable | ||
Contact Configuration NO | ||
Contact Material Plastic | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
The Sanyo Denki Digital Joystick is a high-performance momentary switch designed for precise four-position control. Engineered for durability in extreme environments, this raised actuator ensures reliable operation for sophisticated panel-mounted industrial machinery.
Precise 22.3 mm diameter mounting cutout
Wide 28° operating angle per position
Robust IP66 and IK03 protection ratings
Operates from –40 °C to +70 °C
Rated for 1 million cycles of operation
Related links
- EAO 46-2F38.1080.000 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2F38.1080.001 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2R54.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2R0V.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2F0V.1080.000 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2F0V.1080.001 4-Axis Joystick Switch Adjustable Momentary, IP66
- EAO 46-2R52.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
- EAO 46-2R53.1010.000 4-Axis Joystick Switch Adjustable Momentary, IP65
