EAO 46-2F0V.1080.000 4-Axis Joystick Switch Adjustable Momentary, IP66

Image representative of range

Subtotal (1 unit)*

£33.18

(exc. VAT)

£39.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.18

*price indicative

RS Stock No.:
807-754
Mfr. Part No.:
46-2F0V.1080.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Series

46-2F0V.1080.000

Product Type

Joystick Switch

Number of Axes

4

Switch Technology

Momentary

IP Rating

IP66

Handle Type

Adjustable

Contact Configuration

1 NO/1 NC

Contact Material

Plastic

Mechanical Life

1000000Cycles

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

The Sanyo Denki Digital Joystick is a high-performance momentary switch designed for precise four-position control. Engineered for durability in extreme environments, this raised actuator ensures reliable operation for sophisticated panel-mounted industrial machinery.

Precise 22.3 mm diameter mounting cutout

Wide 28° operating angle per position

Robust IP66 and IK03 protection ratings

Operates from –40 °C to +70 °C

Rated for 1 million cycles of operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy