Panasonic DSK5J01P0L N-Channel JFET, Idss 1 to 3mA, 3-Pin SMini3 F2 B
- RS Stock No.:
- 169-7867
- Mfr. Part No.:
- DSK5J01P0L
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 169-7867
- Mfr. Part No.:
- DSK5J01P0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | 1 to 3mA | |
| Maximum Drain Gate Voltage | -55V | |
| Transistor Configuration | Single | |
| Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | SMini3 F2 B | |
| Pin Count | 3 | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Height | 0.8mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 1 to 3mA | ||
Maximum Drain Gate Voltage -55V | ||
Transistor Configuration Single | ||
Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type SMini3 F2 B | ||
Pin Count 3 | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Height 0.8mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- CN
