Delta Plus 304 Green, Waterproof Rain Suit Flap, Zipper Fastening, XL 1 EA
- RS Stock No.:
- 899-466
- Mfr. Part No.:
- 3040SEPV01GN0XL
- Brand:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
£10.27
(exc. VAT)
£12.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.27 |
*price indicative
- RS Stock No.:
- 899-466
- Mfr. Part No.:
- 3040SEPV01GN0XL
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Rain Suit | |
| Size | XL | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | 100% Polyester with Polyvinyl Chloride Coated | |
| Hooded | Yes | |
| Series | 304 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 13688 | |
| Closure Type | Flap, Zipper Fastening | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Rain Suit | ||
Size XL | ||
Colour Green | ||
Gender Unisex | ||
Outer Material 100% Polyester with Polyvinyl Chloride Coated | ||
Hooded Yes | ||
Series 304 | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 13688 | ||
Closure Type Flap, Zipper Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus waterproof set ensures exceptional protection against heavy rain, serving as versatile indoor/outdoor rain gear designed for harsh weather conditions.
Waterproof clothing keeps you dry in heavy rain
Constructed for durability with 100% polyester and double-sided PVC coating
Features include thermo-welded seams and a fixed hood
Elasticated waist and wrist provide a secure fit
Related links
- Delta Plus 304 Green Zipper Fastening, L 1 EA
- Delta Plus 304 Green Zipper Fastening, M 1 EA
- Delta Plus 304 Green Zipper Fastening, XXL 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, XL 1 EA
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket Flap XL 1 EA
- Delta Plus NORDLBM 2 Navy Windproof Parka Jacket Flap XL 1 EA
- Delta Plus EN400 1 Blue XL 1 EA
- Delta Plus EN400 1 Blue Waterproof Rain Suit, XL 1 EA
