Delta Plus 304 Green, Waterproof Rain Suit Flap, Zipper Fastening, L 1 EA

Image representative of range

Subtotal (1 unit)*

£10.27

(exc. VAT)

£12.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.27

*price indicative

RS Stock No.:
899-464
Mfr. Part No.:
3040SEPV01GN0LG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Rain Suit

Size

L

Colour

Green

Gender

Unisex

Outer Material

100% Polyester with Polyvinyl Chloride Coated

Hooded

Yes

Series

304

Closure Type

Flap, Zipper Fastening

Resistance Features

Waterproof

Standards/Approvals

EN ISO 13688

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus waterproof set ensures exceptional protection against heavy rain, serving as versatile indoor/outdoor rain gear designed for harsh weather conditions.

Waterproof clothing keeps you dry in heavy rain

Constructed for durability with 100% polyester and double-sided PVC coating

Features include thermo-welded seams and a fixed hood

Elasticated waist and wrist provide a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy