Skytec Chemsol Green, Chemical Protection Jacket Velcro, M 1 EA

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-691
Mfr. Part No.:
CCCSJ/005300/GN2
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Jacket

Colour

Green

Gender

Unisex

Outer Material

Polyester

Hooded

No

Series

Chemsol

Resistance Features

Chemical Protection

Closure Type

Velcro

Standards/Approvals

EN 14605 2005

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Jacket with collar and elasticated wrists is designed for superior protection in hazardous environments, crafted from Advanced EPVC/Polyester fabric to offer durability and exceptional chemical resistance.

Ring-pull zip allows for easy donning and doffing while wearing gloves

Double Storm facing Velcro closure enhances protection against the elements

Elasticated wrists provide a snug and secure fit

Elastomised PVC coated polyester ensures flexibility and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy