Skytec AS10066 Orange, Chemical Resistant Jacket Strap, XXL 1 EA
- RS Stock No.:
- 808-638
- Mfr. Part No.:
- CCCHT/100660/OR5
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-638
- Mfr. Part No.:
- CCCHT/100660/OR5
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | XXL | |
| Colour | Orange | |
| Gender | Unisex | |
| Outer Material | EPVC | |
| Hooded | No | |
| Series | AS10066 | |
| Closure Type | Strap | |
| Standards/Approvals | EN 14605 | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size XXL | ||
Colour Orange | ||
Gender Unisex | ||
Outer Material EPVC | ||
Hooded No | ||
Series AS10066 | ||
Closure Type Strap | ||
Standards/Approvals EN 14605 | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash bib 'n' brace is designed for the food industry, utilising a chemically-resistant EPVC fabric to provide effective protection against animal fats and food oils during handling tasks.
Reinforced front bib offers superior protection
Elasticated waist provides a snug fit
Elasticated brace straps enhance comfort and adjustability
Elasticated ankles ensure a secure fit
