Skytec AS10066 Orange, Chemical Resistant Jacket Strap, XXXXL 1 EA

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-636
Mfr. Part No.:
CCCHT/100660/OR7
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XXXXL

Product Type

Jacket

Colour

Orange

Gender

Unisex

Outer Material

EPVC

Hooded

No

Series

AS10066

Resistance Features

Chemical Resistant

Standards/Approvals

EN 14605

Closure Type

Strap

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash bib 'n' brace is specifically designed for the food industry, utilising a chemical-resistant 400gm2 EPVC fabric that provides a reliable barrier against animal fats and food oils.

Reinforced front bib for enhanced protection

Elasticated waist ensures a snug fit

Comfortable elasticated brace straps for easy adjustment

Snug elasticated ankles for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy