Blaklader 4407 1 Navy Blue, Dirt Repellent, Flame Resistant, Metal Free, Water Repellent Jacket Flap, Zipper, XL 1 EA
- RS Stock No.:
- 806-326
- Mfr. Part No.:
- 440715128900 - XL
- Brand:
- Blaklader
Subtotal (1 unit)*
£179.08
(exc. VAT)
£214.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.08 |
*price indicative
- RS Stock No.:
- 806-326
- Mfr. Part No.:
- 440715128900 - XL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Navy Blue | |
| Gender | Men | |
| Outer Material | Acrylic, Cotton, Polyamide | |
| Hooded | No | |
| Series | 4407 | |
| Closure Type | Flap, Zipper | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size XL | ||
Product Type Jacket | ||
Colour Navy Blue | ||
Gender Men | ||
Outer Material Acrylic, Cotton, Polyamide | ||
Hooded No | ||
Series 4407 | ||
Closure Type Flap, Zipper | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Resistance Features Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader industrial jacket offers excellent protection and comfort for various work environments. Designed with an emphasis on durability and functionality, it ensures safety while providing essential features for everyday tasks.
Water-repellent, oil-resistant fabric for enhanced durability.
Multiple certified standards including EN ISO 11611 and EN 1149-5.
Reflective details strategically placed for increased visibility.
Adjustable cuffs and extended back for improved fit.
Chest pocket with zip and D-ring for secure storage.
Related links
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap 4XL 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XXL 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap M 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XS 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap S 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap L 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XXXL 1 EA
- Blaklader 4070 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XL 1 EA
