Blaklader 4407 1 Navy Blue, Dirt Repellent, Flame Resistant, Metal Free, Water Repellent Jacket Flap, Zipper, L 1 EA
- RS Stock No.:
- 806-324
- Mfr. Part No.:
- 440715128900 - L
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£179.08
(exc. VAT)
£214.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.08 |
*price indicative
- RS Stock No.:
- 806-324
- Mfr. Part No.:
- 440715128900 - L
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy Blue | |
| Gender | Men | |
| Outer Material | Acrylic, Cotton, Polyamide | |
| Hooded | No | |
| Series | 4407 | |
| Resistance Features | Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | |
| Closure Type | Flap, Zipper | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | SE 23-302 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Jacket | ||
Size L | ||
Colour Navy Blue | ||
Gender Men | ||
Outer Material Acrylic, Cotton, Polyamide | ||
Hooded No | ||
Series 4407 | ||
Resistance Features Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | ||
Closure Type Flap, Zipper | ||
Number of Outer Pockets 2 | ||
Standards/Approvals SE 23-302 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader Veste Multinormes Inhérent is a high-quality, metal-free industrial jacket designed for optimal comfort and durability in challenging work environments.
Made with a blend of modacrylic and cotton for enhanced comfort and durability.
Water, oil, and dirt-resistant surface for practical everyday use.
Multiple pockets including a chest pocket with a zip for secure storage.
Reflective details positioned strategically for increased visibility.
Tested for industrial washing, maintaining quality after up to 50 cycles.
Adjustable features for a tailored fit, including cuffs and back length.
Related links
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap 4XL 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap M 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XL 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XS 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap S 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XXL 1 EA
- Blaklader 4407 1 Navy Blue Flame Resistant Water Repellent Jacket Flap XXXL 1 EA
- Blaklader 4070 1 Navy Blue Flame Resistant Water Repellent Jacket Flap L 1 EA
