Blaklader 4070 1 Navy Blue, Dirt Repellent, Flame Resistant, Metal Free, Water Repellent Jacket Flap, Zipper, XXL 1 EA

Image representative of range

Subtotal (1 unit)*

£179.08

(exc. VAT)

£214.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.08

*price indicative

RS Stock No.:
806-082
Mfr. Part No.:
407015128900 - XXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XXL

Product Type

Jacket

Colour

Navy Blue

Gender

Women

Outer Material

Acrylic, Cotton, Polyamide

Hooded

No

Series

4070

Closure Type

Flap, Zipper

Resistance Features

Dirt Repellent, Flame Resistant, Metal Free, Water Repellent

Standards/Approvals

SE 23-302

Number of Inside Pockets

1

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader is a woman’s industrial jacket designed for flexibility and comfort while ensuring high durability. It features metal-free components, making it suitable for environments that require stringent safety standards.

Composed of 44% modacrylic, 30% cotton, and flame retardant materials for optimal safety.

Hydrofuge, oil-repellent, and stain-resistant properties enhance garment longevity.

Tested to withstand 50 industrial laundry cycles per EN ISO 15797 standards.

Includes multiple pockets for practical storage, such as a zipped chest pocket.

Adjustable cuffs and waist ensure a tailored fit for comfort.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy