Skytec Chem FR Green Jacket Velcro, L 1 EA

Image representative of range

Subtotal (1 unit)*

£199.04

(exc. VAT)

£238.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.04

*price indicative

RS Stock No.:
792-102
Mfr. Part No.:
SKC030700EH
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Jacket

Size

L

Colour

Green

Gender

Unisex

Outer Material

Polyvinyl Chloride

Hooded

Yes

Series

Chem FR

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB [4]

Closure Type

Velcro

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Jacket is a Durable protective garment designed to shield against heat, flame, and electrostatic hazards while ensuring wearer comfort.

Protection against chemicals, heat, flame, and electrostatic hazards

Double Storm facing with Velcro closure enhances protection

Ring-pull zip allows for easy donning and doffing with gloves

Hood features elasticated drawcord adjustment for a secure fit

Elasticated wrists ensure a snug and secure fit

Reflective tape enhances visibility in low-light conditions

Base fabric includes cotton for added wearer comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy