Skytec Chem FR Green Unisex Hi Vis Jacket, 4XL
- RS Stock No.:
- 808-740
- Mfr. Part No.:
- SKC030700EP
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-740
- Mfr. Part No.:
- SKC030700EP
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Jacket | |
| Size | 4XL | |
| Colour | Green | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Cotton | |
| Outer Material | Polyvinyl Chloride | |
| Series | Chem FR | |
| Closure Type | Velcro | |
| Resistance Features | Anti-Static, Flame Resistant, Heat Resistant | |
| Standards/Approvals | EN 1149-5:2018, EN 11612:2015, EN 14605:2005+A1:2009 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Jacket | ||
Size 4XL | ||
Colour Green | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Cotton | ||
Outer Material Polyvinyl Chloride | ||
Series Chem FR | ||
Closure Type Velcro | ||
Resistance Features Anti-Static, Flame Resistant, Heat Resistant | ||
Standards/Approvals EN 1149-5:2018, EN 11612:2015, EN 14605:2005+A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Jacket with hood is designed for optimal protection against electrostatic, heat, and flame hazards, making it indispensable in hazardous environments.
Protects against heat and flame hazards
Double Storm facing Velcro closure increases protection
Elasticated wrists for a snug and secure fit
Ring-pull zip allows easy donning and doffing while wearing gloves
Related links
- Skytec Chem FR Green Unisex Hi Vis Jacket, M
- Skytec Chem FR Green Unisex Hi Vis Jacket, 2XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, S
- Skytec Chem FR Green Unisex Hi Vis Jacket, XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, 3XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, L
- Skytec Chem FR Green Jacket Velcro, XXXXL 1 EA
- Skytec Chem FR Green Jacket Velcro, XXL 1 EA
