Skytec Chem FR Green Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 808-684
- Mfr. Part No.:
- SKC030700EJ
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-684
- Mfr. Part No.:
- SKC030700EJ
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Green | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Cotton | |
| Outer Material | Polyvinyl Chloride | |
| Series | Chem FR | |
| Closure Type | Velcro | |
| Resistance Features | Heat Resistant, Flame Resistant, Anti-Static | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 11612:2015, EN 1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Green | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Cotton | ||
Outer Material Polyvinyl Chloride | ||
Series Chem FR | ||
Closure Type Velcro | ||
Resistance Features Heat Resistant, Flame Resistant, Anti-Static | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 11612:2015, EN 1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Jacket with hood is designed for enhanced protection against electrostatic, heat, and flame hazards, ensuring safety and comfort during hazardous conditions.
Protects against heat and flame hazards
Features a double Storm facing Velcro closure for extra security
Elasticated wrists offer a snug and secure fit
Equipped with a ring-pull zip for easy wear with gloves
Related links
- Skytec Chem FR Green Jacket Velcro, XL 1 EA
- Skytec Chem FR Green Unisex Hi Vis Jacket, M
- Skytec Chem FR Green Unisex Hi Vis Jacket, 2XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, S
- Skytec Chem FR Green Unisex Hi Vis Jacket, 4XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, 3XL
- Skytec Chem FR Green Unisex Hi Vis Jacket, L
- Skytec Chem FR Green Jacket Velcro, XXL 1 EA
