SINGER SAFETY VEPSOUD Black, Brown, Fire Retardant Welding Jacket, 2XL

Image representative of range

Subtotal (1 unit)*

£81.91

(exc. VAT)

£98.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.91

*price indicative

RS Stock No.:
784-698
Mfr. Part No.:
VEPSOUD05
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

2XL

Product Type

Welding Jacket

Colour

Black, Brown

Series

VEPSOUD

Closure Type

Snap Fastening

Standards/Approvals

EU

Number of Inside Pockets

1

Material

Cowsplit Leather

Resistance Features

Fire Retardant

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY Bomber Jacket is designed for optimal protection in various work environments, blending comfort with safety features to ensure the wearer remains visible and secure under demanding conditions.

Made from 100% polyester rip stop fabric, ensuring durability and resistance

Features a removable hood and detachable sleeves for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy