SINGER SAFETY SOUDAVEP Natural, Flame Resistant, Protection Against Radiant Welding Jacket, L

Image representative of range

Subtotal (1 unit)*

£83.60

(exc. VAT)

£100.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.60

*price indicative

RS Stock No.:
784-695
Mfr. Part No.:
SOUDAVEPL
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

L

Product Type

Welding Jacket

Colour

Natural

Series

SOUDAVEP

Standards/Approvals

EU

Resistance Features

Flame Resistant, Protection Against Radiant

Closure Type

Snap Fastening

Material

Cowsplit Leather

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY welding jacket offers professional protection for manual welding techniques including TIG and MIG. Crafted from thick split cowhide leather with a Proban fabric back, it balances heavy-duty frontal protection with breathable comfort for demanding metalwork tasks.

Durable split cowhide leather construction

Flame retardant Proban fabric back for comfort

High strength aramid Fibre stitched seams

Conforms to EN ISO 11611 Class 1 A1 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy