Scruffs T560 Black, Graphite, Waterproof Jacket Zipper, S 1 EA

Image representative of range

Subtotal (1 unit)*

£44.13

(exc. VAT)

£52.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.13

*price indicative

RS Stock No.:
634-516
Mfr. Part No.:
T56054
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Size

S

Product Type

Jacket

Colour

Black, Graphite

Gender

Men

Outer Material

Polyester

Hooded

Yes

Series

T560

Resistance Features

Waterproof

Standards/Approvals

No

Number of Outer Pockets

2

Closure Type

Zipper

Non Compliant

COO (Country of Origin):
CN
The Scruffs Tech Waterproof Jacket does not flinch. Made from recycled ripstop fabric and finished with a breathable Dri4Work coating, its tough, waterproof and built for tradespeople who do not stop when the weather turns.

YKK zipped hand and chest pockets

Adjustable hood and hem

Breathable Dri4Work coating and mesh lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy