Scruffs T556 Black, Water Resistant Jacket Zip, S 1 EA

Subtotal (1 unit)*

£47.46

(exc. VAT)

£56.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.46

*price indicative

RS Stock No.:
634-504
Mfr. Part No.:
T55623
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Size

S

Product Type

Jacket

Colour

Black

Gender

Men

Outer Material

Nylon

Hooded

Yes

Series

T556

Closure Type

Zip

Standards/Approvals

No

Resistance Features

Water Resistant

Number of Outer Pockets

4

Non Compliant

COO (Country of Origin):
CN
The Scruffs Tech Over Head Lightweight Jacket MADE from 100% recycled nylon, so its kinder to the Planet too. Built for tradies who put in the hours, rain or shine, this over the head layer gets the job done.

Built with recycled nylon

Breathable mesh lining

Zipped pockets front and chest

Adjustable hood and hem

Elasticated cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy