GUYARD BOL 42225050 Light Blue, Heat Insulating Jacket Snap Buttons, XL 1 EA
- RS Stock No.:
- 340-515
- Mfr. Part No.:
- BOL 42225050 TGT
- Brand:
- GUYARD
Subtotal (1 unit)*
£194.33
(exc. VAT)
£233.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.33 |
*price indicative
- RS Stock No.:
- 340-515
- Mfr. Part No.:
- BOL 42225050 TGT
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Light Blue | |
| Gender | Unisex | |
| Outer Material | Chromed Tanned, Natural Bovine Leather | |
| Series | BOL 42225050 | |
| Standards/Approvals | CE, EU Regulation 2016/425, ISO 11611: 2015 Class 2 A1+A2, ISO 13688: 2013/A1: 2021 | |
| Resistance Features | Heat Insulating | |
| Closure Type | Snap Buttons | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size XL | ||
Product Type Jacket | ||
Colour Light Blue | ||
Gender Unisex | ||
Outer Material Chromed Tanned, Natural Bovine Leather | ||
Series BOL 42225050 | ||
Standards/Approvals CE, EU Regulation 2016/425, ISO 11611: 2015 Class 2 A1+A2, ISO 13688: 2013/A1: 2021 | ||
Resistance Features Heat Insulating | ||
Closure Type Snap Buttons | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GUYARD Bolero is made from high quality cowhide crust and features an officer collar crafted from natural, vegetable tanned sheepskin. The design includes a removable apron that matches the bolero material for a cohesive look. It has an invisible front closure secured by three press studs and is sewn with 100% ARAMIDE® thread for durability. The bolero has dimensions of 50x50 cm and a back height of approximately 36 cm, offering both function and style.
Class 2 A1+A2 ISO 11611 protection standard
ISO 13688 standard
Bolero attachment system provided by six snaps
Elasticated cuffs
Related links
- GUYARD BOL 42225050 Light Blue M 1 EA
- GUYARD BOL 42225050 Light Blue L 1 EA
- GUYARD BOL 42225050 Light Blue S 1 EA
- GUYARD BOL 41119070 Grey Heat Insulating Jacket Snap Buttons, XL 1 EA
- GUYARD BOL 41119070 Grey Heat Insulating Jacket Snap Buttons, M 1 EA
- GUYARD BOL 41119070 Grey Heat Insulating Jacket Snap Buttons, L 1 EA
- GUYARD BOL 41119070 Grey Heat Insulating Jacket Snap Buttons, S 1 EA
- GUYARD VES41180 1 Grey XL 1 EA
