GUYARD BOL 41119070 Grey, Blue, Heat Insulating Jacket Snap Buttons, M 1 EA

Subtotal (1 unit)*

£101.27

(exc. VAT)

£121.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.27

*price indicative

RS Stock No.:
340-508
Mfr. Part No.:
BOL 41119070 MT
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

M

Product Type

Jacket

Colour

Grey, Blue

Gender

Unisex

Outer Material

First Layer Of Natural Grain Leather, Chromed Tanned, Bovine Leather

Series

BOL 41119070

Closure Type

Snap Buttons

Standards/Approvals

ISO 13688: 2013/A1: 2021, ISO 11611: 2015 Class 2 A1+A2, EU Regulation 2016/425, CE

Resistance Features

Heat Insulating

RoHS Status: Exempt

COO (Country of Origin):
FR
The GUYARD Bolero is crafted from cowhide crust with a natural sheepskin officer collar, tanned using a vegetable based process. It features elasticated cuffs and a removable apron made from the same material as the bolero. The front closure is sleek and discreet, using three press studs. It is sewn with durable 100% ARAMIDE thread for added strength. With dimensions of 90x70 cm and a back height of approximately 36 cm, this piece combines practicality and style.

Class 2 A1+A2 ISO 11611 protection standard

ISO 13688 standard

Bolero attachment system provided by six snaps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy