Velilla 206007 2 Black, Blue, Comfortable, Soft Jacket Button, S 1 EA
- RS Stock No.:
- 150-187
- Mfr. Part No.:
- 206007_71/00_S
- Brand:
- Velilla
Subtotal (1 unit)*
£52.82
(exc. VAT)
£63.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.82 |
*price indicative
- RS Stock No.:
- 150-187
- Mfr. Part No.:
- 206007_71/00_S
- Brand:
- Velilla
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black, Blue | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 206007 | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Comfortable, Soft | |
| Standards/Approvals | No | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Jacket | ||
Size S | ||
Colour Black, Blue | ||
Gender Unisex | ||
Hooded Yes | ||
Series 206007 | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 2 | ||
Resistance Features Comfortable, Soft | ||
Standards/Approvals No | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Softshell Jacket is made from three ply fabric and features a front closure with a waterproof zip in a contrasting colour. It includes an adjustable hood with a stopper and an inner upturned cover flap to protect the zip. The design incorporates contrasting colours in the zips, cuffs, hood edges, waistbands, sleeve seam covers, and front sides. Made from 100% polyester for the base fabric and a blend of 94% polyester and 6% elastane for the contrast, it combines style and functionality.
Cuffs adjusted with Velcro
3 welt pockets with waterproof zip
2 inner pockets
320 GSM fabric
Related links
- Velilla 206007 2 Black Comfortable L 1 EA
- Velilla 206007 2 Black Comfortable XL 1 EA
- Velilla 206007 2 Black Comfortable 3XL 1 EA
- Velilla 206007 2 Black Comfortable XS 1 EA
- Velilla 206007 2 Blue Soft M 1 EA
- Velilla 206007 2 Blue Soft 2XL 1 EA
- Velilla 206008 Black Comfortable Jacket Zipper, S 1 EA
- Velilla 206008 Black Soft Jacket Zipper, 3XL 1 EA
