Velilla 206007 2 Blue, Black, Soft, Comfortable Jacket Button, M 1 EA

Subtotal (1 unit)*

£52.82

(exc. VAT)

£63.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.82

*price indicative

RS Stock No.:
150-185
Mfr. Part No.:
206007_71/00_M
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Size

M

Product Type

Jacket

Colour

Blue, Black

Gender

Unisex

Hooded

Yes

Series

206007

Closure Type

Button

Standards/Approvals

No

Resistance Features

Soft, Comfortable

Number of Inside Pockets

2

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Softshell Jacket is made from three ply fabric and features a front closure with a waterproof zip in a contrasting colour. It includes an adjustable hood with a stopper and an inner upturned cover flap to protect the zip. The design incorporates contrasting colours in the zips, cuffs, hood edges, waistbands, sleeve seam covers, and front sides. Made from 100% polyester for the base fabric and a blend of 94% polyester and 6% elastane for the contrast, it combines style and functionality.

Cuffs adjusted with Velcro

3 welt pockets with waterproof zip

2 inner pockets

320 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy