Velilla 206008 Black, Fabric Knit Fleece Jacket Zip, XS 1 EA
- RS Stock No.:
- 142-370
- Mfr. Part No.:
- 206008_00/00_XS
- Brand:
- Velilla
Subtotal (1 unit)*
£38.95
(exc. VAT)
£46.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.95 |
*price indicative
- RS Stock No.:
- 142-370
- Mfr. Part No.:
- 206008_00/00_XS
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Size | XS | |
| Product Type | Fleece Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Series | 206008 | |
| Resistance Features | Fabric Knit | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Size XS | ||
Product Type Fleece Jacket | ||
Colour Black | ||
Gender Unisex | ||
Series 206008 | ||
Resistance Features Fabric Knit | ||
Closure Type Zip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Jacket has softshell fabric piece on the chest to optimize marking and also on the parts more sensitive to friction, such as the shoulders, inside of sleeves and sides.
Interior flap in the upper part
Contrasting color on zippers
Related links
- Velilla 206007 2 Black Comfortable XS 1 EA
- Velilla 206008 Black Soft Jacket Zipper, 3XL 1 EA
- Velilla 206008 Black Soft Jacket Zipper, L 1 EA
- Velilla 206008 Black Comfortable Jacket Zipper, XL 1 EA
- Velilla 206008 Black Soft Jacket Zipper, 2XL 1 EA
- Velilla 206008 Black Comfortable Jacket Zipper, S 1 EA
- Velilla 206008 Black Comfortable Jacket Zipper, M 1 EA
- Velilla 201504 2 Black XS 1 EA
