Re-An Products Jack Connector 3.5 mm Cable Male 2 Stereo, 3A Solder

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.53

(exc. VAT)

£10.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 666 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 14£8.53£1.706
15 - 49£8.12£1.624
50 - 99£7.67£1.534
100 +£7.28£1.456

*price indicative

RS Stock No.:
880-8114
Mfr. Part No.:
NYS231L
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Product Type

Jack Connector

Size

3.5 mm

Mount Type

Cable

Current

3A

Number of Ways

2

Sub Type

Stereo

Termination Type

Solder

Connector Gender

Male

Orientation

Straight

Contact Plating

Nickel

Housing Material

Die Cast Zinc

Voltage

50V

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Series

NYS231

COO (Country of Origin):
CN

REAN 3.5mm Stereo Phone Plug


REAN, from Neutrik, 3.5mm Stereo Plug, with large cable outlet. This stereo phone plug can accomodate a maximum cable diameter of 6mm, 3 pole stereo set up, with up to 1000 mating cycles and crimp type cable strain relief, suitable for many audio applications. REAN products are an excellent alternative solution for cost sensitive applications.

Features and Benefits


Commercial 3.5mm Stereo plug

Heavy duty cable clamp

Large cable outlet

Dielectric strength is 500Vdc and the insulation resistance is over 1 Giga Ohm

REAN Phone Connectors


Related links