Eaton 2P Pole Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
331-5046
Mfr. Part No.:
T5B-2-8221/I4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2P

Maximum Current

63A

IP Rating

IP65

Power Rating

37kW

Voltage Rating

240 V dc, 690V ac

Electrical Phase

1

Handle Colour

Black

Normal State Configuration

2NO/2NC

Switch Rating

6000V ac

Length

240mm

Width

160mm

Depth

154mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Priced to Clear

Yes

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy